Reference Only
B66397GX187
Ferrite Cores & Accessories ETD59/31/22 N87OL.
Datasheet
B66397GX187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66397G | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ETD Core | |
| Core Size | 59 x 31 x 22 | |
| Inductance | 5.3 uH | |
| Tolerance | - 20 %, + 30 % | |
| Core Material | N87 | |
| Packaging | Bulk | |
| Inside Diameter | 22.1 mm | |
| Outside Diameter | 43.6 mm | |
| Outside Height | 31.2 mm | |
| Outside Length | 59.8 mm | |
| Outside Width | 22.1 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66397G X187 ETD59/31/22 B66397G0000X187 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,00 € | 2.400,00 € | |
| 2,99 € | 2.990,00 € |
Need more?