Reference Only

B66398A2000X000

Ferrite Cores & Accessories YOKE ETD59

Manufacturer:

Mfr Part:
B66398A2000X000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesETD59/31/22
ProductHardware & Accessories
TypeYoke
CoreETD Core
Core Size59 x 31 x 22
PackagingBulk
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66398A2000X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?