Reference Only
B66398W1024T1
Ferrite Cores & Accessories COIL FORMER RNITE FR 530.
Datasheet
B66398W1024T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | B66398W | |
| Product | Hardware & Accessories | |
| Type | Ungapped | |
| Core | ETD Core | |
| Core Size | 59 x 31 x 22 | |
| Accessory Type | Coil Former with Pin Terminal | |
| Number of Pins | 24 Pin | |
| Termination Style | Pin | |
| Packaging | Tray | |
| Inside Diameter | 24.9 mm | |
| Maximum DC Resistance | 10 uOhms | |
| Outside Diameter | 43 mm | |
| Outside Height | 49.2 mm | |
| Outside Length | 66.9 mm | |
| Outside Width | 66.2 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66398W1024T 1 ETD59/31/22 B66398W1024T001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,82 € | 1.456,00 € | |
| 1,78 € | 1.780,00 € |
Need more?