B66417U0083K187 TDK

B66417U0083K187

Ferrite Cores & Accessories

Manufacturer:

Mfr Part:
B66417U0083K187

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesEFD20/10/7
ProductFerrite Cores
TypeGapped
CoreEFD Core
Core Size20 x 10 x 7
Inductance83 nH
Tolerance10 %
Core MaterialN87
PackagingTray
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesB66417U83K187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?