Reference Only
B66453G0000X608
Ferrite Cores & Accessories ELP18x4x10 PC200 1300 +25% -25%.
Datasheet
B66453G0000X608 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ELP18/4/10 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ELP Core | |
| Core Size | 18 mm x 10 mm | |
| Inductance | 1.3 uH | |
| Tolerance | 25 % | |
| Core Material | PC200 | |
| Packaging | Bulk | |
| Inside Height | 2 mm | |
| Inside Length | 14 mm | |
| Inside Width | 10 mm | |
| Outside Height | 4 mm | |
| Outside Length | 18 mm | |
| Outside Width | 10 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66453GX608 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.016 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,56 € | 1.128,96 € |
Need more?