Reference Only
B66455G0000X608
Ferrite Cores & Accessories ELP22x6x16 PC200 2100 +/-25%.
Datasheet
B66455G0000X608 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ELP22/6/16 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ELP Core | |
| Core Size | 21.8 mm x 15.8 mm | |
| Inductance | 2.1 uH | |
| Tolerance | 25 % | |
| Core Material | PC200 | |
| Packaging | Bulk | |
| Inside Height | 3.2 mm | |
| Inside Length | 16.8 mm | |
| Inside Width | 15.8 mm | |
| Outside Height | 5.7 mm | |
| Outside Length | 21.8 mm | |
| Outside Width | 15.8 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66455GX608 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,90 € | 1.080,00 € |
Need more?