Reference Only
B66481G0000X149
Ferrite Cores & Accessories FERRITE CORES & ACCESSORIES
Datasheet
B66481G0000X149 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ER18/3/10 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | EQ Core | |
| Core Size | 25 x 18 x 5.6 | |
| Inductance | 3.6 uH | |
| Tolerance | 25 % | |
| Core Material | N49 | |
| Termination Style | SMD/SMT | |
| Packaging | Tray | |
| Outside Height | 5.6 mm | |
| Outside Length | 25 mm | |
| Outside Width | 18 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66481GX149 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?