Reference Only
B66481K0000X149
Ferrite Cores & Accessories .
Datasheet
B66481K0000X149 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | EQ25/6/18 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | I Core | |
| Core Size | 25 x 18 x 5.6 | |
| Inductance | 4.2 uH | |
| Tolerance | 25 % | |
| Core Material | N49 | |
| Termination Style | SMD/SMT | |
| Packaging | Tray | |
| Outside Height | 2.3 mm | |
| Outside Length | 25 mm | |
| Outside Width | 25 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66481KX149 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.296 / Multiples: 648)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,51 € | 1.956,96 € | |
| 1,50 € | 3.888,00 € |
Need more?