Reference Only
B66482G0000X192
Ferrite Cores & Accessories ER 23X5X13 N92.
Datasheet
B66482G0000X192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ER23/5/13 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ER Core | |
| Core Size | 23 x 5 x 13 | |
| Inductance | 2.2 uH | |
| Tolerance | 25 % | |
| Accessory Type | EIR 23 Core Set | |
| Core Material | N92 | |
| Packaging | Bulk | |
| Outside Height | 5.1 mm | |
| Outside Length | 23.2 mm | |
| Outside Width | 12.5 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66482GX192 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901110 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.080 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 1.393,20 € | |
| 1,23 € | 3.321,00 € |
Need more?