Reference Only
B66501G0000X195
Ferrite Cores & Accessories ER 32/5/21 N95 6900 +25%-25%.
Datasheet
B66501G0000X195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ER32/5/21 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ER Core | |
| Core Size | 32 mm x 21 mm | |
| Inductance | 6.9 uH | |
| Tolerance | 25 % | |
| Core Material | N95 | |
| Packaging | Bulk | |
| Inside Diameter | 29.7 mm | |
| Inside Height | 2.7 mm | |
| Outside Height | 5.1 mm | |
| Outside Length | 32 mm | |
| Outside Width | 21 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66501GX195 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.216 / Multiples: 608)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,77 € | 2.152,32 € | |
| 1,75 € | 4.256,00 € |
Need more?