Reference Only
B67345B0002X027
Ferrite Cores & Accessories I93X28X30 N27 7400 +30%-20%.
Datasheet
B67345B0002X027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | I93/28/30- Large Size | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | I Core | |
| Core Size | 93 x 104 x 30 | |
| Inductance | 7.4 uH | |
| Core Material | N27 | |
| Packaging | Bulk | |
| Inside Height | 48 mm | |
| Inside Length | 34.6 mm | |
| Outside Height | 30 mm | |
| Outside Length | 93 mm | |
| Outside Width | 76 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B67345B2X27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909610 |
| TARIC | 8504901100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,65 € | 463,20 € | |
| 9,26 € | 518,56 € | |
| 8,73 € | 2.234,88 € |
Need more?