Reference Only
B82422X100
Inductor Kits & Accessories .
Datasheet
B82422X100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Inductor Kits | |
| Termination Style | SMD/SMT | |
| Qualification | AEC-Q200 | |
| Series | B82422X | |
| Maximum DC Current | 450 mA | |
| Maximum DC Resistance | 11 Ohms | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Size | 1210 (3225 metric) | |
| Subcategory | Inductors, Chokes & Coils | |
| Type | Design Kit | |
| Part # Aliases | B82422X 100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,69 € | 51,69 € | |
| 44,89 € | 448,90 € |
Need more?