Reference Only
B82552J2284J021
New Product
Common Mode Chokes / Filters EP21 SMD CHOKE 2X280H 30.8A/+70C.
Datasheet
B82552J2284J021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82552J*J021 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Inductance | 280 uH | |
| Tolerance | - 40 %, + 50 % | |
| Maximum DC Current | 30.8 A | |
| Maximum Operating Temperature | + 70 C | |
| Length | 23.8 mm | |
| Width | 17.7 mm | |
| Height | 21.9 mm | |
| Packaging | Tray | |
| Product | Common Mode Choke | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 324 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,40 € | 1.425,60 € | |
| 3,84 € | 9.953,28 € |
Need more?