Reference Only
B82559B3152A016
Power Inductors - SMD 1.5uH 10% 1.4mOhm ERU16 AEC-Q200.
Datasheet
B82559B3152A016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 16.5 mm x 17.3 mm x 8.1 mm | |
| Shielding | Shielded | |
| Inductance | 1.5 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 30 A | |
| Maximum DC Resistance | 1.4 mOhms | |
| Saturation Current | 40.5 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Self Resonant Frequency | 2 MHz | |
| Termination | Standard | |
| Length | 17.3 mm | |
| Width | 16.5 mm | |
| Height | 8.1 mm | |
| Core Material | Ferrite | |
| Qualification | AEC-Q200 | |
| Series | ERU27 | |
| Packaging | Reel | |
| Application | Automotive | |
| Core Type | Helically Wouned | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82559B3152A16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 560 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,48 € | 1.388,80 € | |
| 2,16 € | 4.838,40 € |
Need more?