Reference Only
BA-050500-MM0-IL001
Circular Metric Connectors Ceres, I Adaptor, Plastic, 5A, 05 pins, 2 Points Lock, (End 1) Male Male, (End 2) Male Male, IP66.
Datasheet
BA-050500-MM0-IL001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Series | X-Lok | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,81 € | 118,10 € | |
| 11,10 € | 555,00 € | |
| 10,77 € | 1.077,00 € | |
| 10,29 € | 2.058,00 € | |
| 10,09 € | 5.045,00 € | |
| 9,85 € | 9.850,00 € |
Need more?