Reference Only
BA02-0014
Fiber Optic Cable Assemblies
Datasheet
BA02-0014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Port Type | Duplex | |
| Application | Indoor | |
| Connector End A | E2000/APC | |
| Connector End B | LC/UPC | |
| Cable Type | Patch Cord | |
| Fiber Diameter | 2.8 mm | |
| Number of Fibers | 2 Fiber | |
| Packaging | Box | |
| Jacket Color | Yellow | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?