BAF-8/10 Bussmann / Eaton

BAF-8/10

Industrial & Electrical Fuses BUSS MIDGET FUSE.

Manufacturer:

Mfr Part:
BAF-8/10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating800 mA
Voltage Rating AC250 VAC
Fuse TypeFast-Acting Fuses
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG
Indicator StyleWithout Indicator
PackagingBulk
SeriesBAF
Diameter10.3 mm
Length38.1 mm
SubcategoryFuses
Part # AliasesBAF-8-10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
51,01 €510,10 €
42,22 €2.111,00 €
38,88 €3.888,00 €
34,83 €8.707,50 €
Need more?
Contact Us