BAR63V-04W-GS08 Vishay Semiconductors

BAR63V-04W-GS08

Obsolete
PIN Diodes 50 Volt 100mA 10nA IR @ 35V

Manufacturer:

Mfr Part:
BAR63V-04W-GS08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPIN Diodes
Vr - Reverse Voltage50 V
Maximum Diode Capacitance300 fF
Maximum Series Resistance @ Maximum IF2 Ohms
If - Forward Current100 mA
Vf - Forward Voltage1.2 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Minimum Operating Frequency3 GHz
Maximum Operating Frequency30 GHz
Mounting StyleSMD/SMT
Package / CaseSOT-323
PackagingReel
Carrier Life0.115 us
ConfigurationDual Series
Maximum Series Resistance @ Minimum IF2 Ohms
Product TypePIN Diodes
SubcategoryDiodes & Rectifiers
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?