
BAR63V-06-GS08
Obsolete
PIN Diodes 50 Volt 100mA 10nA IR @ 35V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PIN Diodes | |
| Vr - Reverse Voltage | 50 V | |
| Maximum Diode Capacitance | 0.3 pF | |
| Maximum Series Resistance @ Maximum IF | 2 Ohms | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 1.25 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Frequency | 3 GHz | |
| Maximum Operating Frequency | 30 GHz | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23 | |
| Technology | Si | |
| Packaging | Reel | |
| Carrier Life | 0.115 us | |
| Configuration | Dual Common Anode | |
| Maximum Series Resistance @ Minimum IF | 2 Ohms | |
| Product Type | PIN Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?