Reference Only
BAT1-60-R
New Product
Automotive Fuses Fuse BAT1 60A 32V/58V.
Datasheet
BAT1-60-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | 42 mm x 12 mm x 8.2 mm | |
| Product | Bolt Down Fuse | |
| Current Rating | 60 A | |
| Voltage Rating DC | 32 VDC, 58 VDC | |
| Interrupt Rating | 1 kA, 2 kA | |
| Mounting Style | Screw | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BAT1 | |
| Packaging | Bulk | |
| Resistance | 1.1 mOhms | |
| Height | 8.2 mm | |
| Length | 42 mm | |
| Subcategory | Fuses | |
| Type | Bolt Down Fuse Strip | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,33 € | 1.330,00 € |
Need more?