Reference Only
BB-02BMMB-QL8APP
Standard Circular Connector X-Lok, Standard Size, Plastic, 10A, 02 pins, Male Connector, Male Contact, Straight, Push Lock, Screw-in, Field Installable, F5.0 - F10.0mm, IP68.
Datasheet
BB-02BMMB-QL8APP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,98 € | 79,80 € | |
| 7,52 € | 150,40 € | |
| 7,24 € | 362,00 € | |
| 7,00 € | 700,00 € | |
| 6,62 € | 1.324,00 € | |
| 6,28 € | 3.140,00 € | |
| 5,94 € | 5.940,00 € |
Need more?