Reference Only
BB-02BMMB-QL8MPP
Standard Circular Connector X-Lok, Standard Size, Plastic, 10A, 02 pins, Male Connector, Male Contact, Straight, Push Lock, Screw-in, Field Installable, F6.0 - F8.0mm, IP68.
Datasheet
BB-02BMMB-QL8MPP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,98 € | 69,80 € | |
| 6,60 € | 132,00 € | |
| 6,35 € | 317,50 € | |
| 5,95 € | 595,00 € | |
| 5,76 € | 1.152,00 € | |
| 5,43 € | 2.715,00 € | |
| 5,22 € | 5.220,00 € | |
| 5,17 € | 10.340,00 € |
Need more?