Reference Only
BB-02BMMB-QL8SPP
Standard Circular Connector X-Lok, Standard Size, Plastic, 10A, 02 pins, Male Connector, Male Contact, Straight, Push Lock, Screw-in, Field Installable, F5.0 - F6.0mm, IP68.
Datasheet
BB-02BMMB-QL8SPP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,26 € | 72,60 € | |
| 6,85 € | 137,00 € | |
| 6,62 € | 331,00 € | |
| 6,21 € | 621,00 € | |
| 5,90 € | 1.180,00 € | |
| 5,54 € | 2.770,00 € | |
| 5,22 € | 5.220,00 € | |
| 5,18 € | 10.360,00 € |
Need more?