
BB-02PMFS-LC7001
Standard Circular Connector O CERES, B-10A, 02P, FRONT FASTENED.
Datasheet
BB-02PMFS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| IP Rating | IP67 | |
| Current Rating | 10 A | |
| Series | Ceres | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,85 € | 48,50 € | |
| 4,58 € | 229,00 € | |
| 4,33 € | 433,00 € | |
| 4,08 € | 816,00 € | |
| 3,83 € | 1.915,00 € | |
| 3,54 € | 3.540,00 € | |
| 3,46 € | 6.920,00 € |
Need more?