Reference Only
BB-02RMFS-QC800P
Standard Circular Connector STD,RECEPTACLE(REAR) 2P M CONN F PIN.
Datasheet
BB-02RMFS-QC800P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,59 € | 45,90 € | |
| 4,47 € | 89,40 € | |
| 4,21 € | 210,50 € | |
| 4,02 € | 402,00 € | |
| 3,82 € | 764,00 € | |
| 3,58 € | 1.790,00 € | |
| 3,37 € | 3.370,00 € | |
| 3,27 € | 6.540,00 € |
Need more?