Reference Only
BB-02RMMS-QC8001
Standard Circular Connector STD,RECEPTACLE(REAR) 2P M CONN M PIN.
Datasheet
BB-02RMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| Current Rating | 10 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V | |
| Part # Aliases | LTWBB-02RMMS-QC8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,70 € | 47,00 € | |
| 4,35 € | 87,00 € | |
| 4,19 € | 209,50 € | |
| 3,97 € | 397,00 € | |
| 3,67 € | 734,00 € | |
| 3,38 € | 1.690,00 € | |
| 3,10 € | 3.100,00 € | |
| 2,97 € | 5.940,00 € |
Need more?