Reference Only
BB-03RMMS-QC8001
Standard Circular Connector STD,RECEPTACLE(REAR) 3P M CONN M PIN.
Datasheet
BB-03RMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWBB-03RMMS-QC8001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,96 € | 49,60 € | |
| 4,59 € | 91,80 € | |
| 4,43 € | 221,50 € | |
| 4,22 € | 422,00 € | |
| 3,95 € | 790,00 € | |
| 3,55 € | 1.775,00 € | |
| 3,32 € | 3.320,00 € | |
| 3,17 € | 6.340,00 € |
Need more?