Reference Only
BBD-06PMFS-QC8001
Sensor Cables / Actuator Cables STD, RECPT (FRONT) (2+4)PIN M CON F PIN.
Datasheet
BBD-06PMFS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 5 A, 10 A | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,64 € | 56,40 € | |
| 5,29 € | 105,80 € | |
| 5,04 € | 252,00 € | |
| 4,63 € | 463,00 € | |
| 4,31 € | 862,00 € | |
| 4,03 € | 2.015,00 € | |
| 3,76 € | 3.760,00 € | |
| 3,71 € | 7.420,00 € |
Need more?