Reference Only
BBD-06PMMP-QC8002
Standard Circular Connector X-Lok, Standard Size, Plastic, 10A+5A, 06 pins, Male Connector, Male Contact, Circular, 5/8"-27 UNS, Push Lock, PCB 180 , Receptacle, Front Fastened, IP68 Unmated.
Datasheet
BBD-06PMMP-QC8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Current Rating | 15 A | |
| Color | Black | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,10 € | 81,00 € | |
| 7,89 € | 157,80 € | |
| 7,68 € | 384,00 € | |
| 7,48 € | 748,00 € | |
| 6,68 € | 1.336,00 € | |
| 6,27 € | 3.135,00 € | |
| 5,54 € | 5.540,00 € |
Need more?