Reference Only
BBD-06RMFS-QC8001
Standard Circular Connector STD,RECEPTACLE(REAR) (2+4)PIN M CON F PIN.
Datasheet
BBD-06RMFS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 6 Position | |
| IP Rating | IP68 | |
| Current Rating | 5 A, 10 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,95 € | 59,50 € | |
| 5,50 € | 110,00 € | |
| 5,11 € | 255,50 € | |
| 4,78 € | 478,00 € | |
| 4,44 € | 888,00 € | |
| 4,12 € | 2.060,00 € | |
| 3,85 € | 3.850,00 € | |
| 3,74 € | 7.480,00 € |
Need more?