Reference Only
BBD-06RMMS-QC8001
Standard Circular Connector STD,RECEPTACLE(REAR) (2+4)PIN M CON M PIN.
Datasheet
BBD-06RMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 6 Position | |
| IP Rating | IP68 | |
| Current Rating | 5 A, 10 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,50 € | 55,00 € | |
| 5,25 € | 105,00 € | |
| 5,04 € | 252,00 € | |
| 4,74 € | 474,00 € | |
| 4,48 € | 896,00 € | |
| 4,20 € | 2.100,00 € | |
| 3,89 € | 3.890,00 € | |
| 3,75 € | 7.500,00 € |
Need more?