BBS-8/10 Bussmann / Eaton

BBS-8/10

Industrial & Electrical Fuses 600V 10kA .8A Fast Acting Ferrule.

Manufacturer:

Mfr Part:
BBS-8/10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating800 mA
Voltage Rating AC600 VAC
Interrupt Rating10 kA
Termination StyleClip
Fuse Size / Group5AG
Indicator StyleWithout Indicator
PackagingBulk
SeriesBBS
Diameter0.41 in
Length1.38 in
SubcategoryFuses
Part # AliasesBBS-8-10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
46,44 €464,40 €
Need more?
Contact Us