BCBD150-12-04F Bussmann / Eaton

BCBD150-12-04F

Obsolete
Disconnect Switches Disc Comb Box 150A 600Vdc 12 C

Manufacturer:

Mfr Part:
BCBD150-12-04F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDisconnect Switches
TypeNon-Fused
Number of Poles12 Pole
Mounting StylePanel Mount
Termination StyleWire
Current Rating4 A
Voltage Rating DC600 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 50 C
SeriesBCBD
PackagingBulk
Product TypeDisconnect Switches
ProductCircuit Breakers
SubcategoryCircuit Breakers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537109899
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?