
BCBD245-24-12F
Obsolete
Disconnect Switches Disc Comb Box 245A 600Vdc24 Ct NEMA 4XF
Datasheet
BCBD245-24-12F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Type | Integrated | |
| Number of Poles | 24 Pole | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| Current Rating | 12 A | |
| Voltage Rating DC | 600 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | BCBD | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?