BCL453232-391KLF BI Technologies / TT Electronics

BCL453232-391KLF

Obsolete
RF Inductors - SMD 390 UH 10%

Manufacturer:

Mfr Part:
BCL453232-391KLF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryRF Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance390 uH
Tolerance10 %
Maximum DC Current80 mA
Maximum DC Resistance18 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Q Minimum40
Self Resonant Frequency3 MHz
TerminationStandard
Length4.5 mm
Width4.2 mm
Height3.2 mm
SeriesBCL 453232
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?