Reference Only
BD-02AFFM-QL8D06
Sensor Cables / Actuator Cables X-Lok, Standard Size, Plastic, 5A, 02 pins, Female Connector, Female Contact, Straight, Push Lock, Single Ended Overmolded, Length 6000mm, PVC, 20 AWG, IP68 Mated.
Datasheet
BD-02AFFM-QL8D06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 6 m (19.685 ft) | |
| Current Rating | 5 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,47 € | 204,70 € | |
| 16,97 € | 848,50 € | |
| 16,44 € | 1.644,00 € | |
| 16,32 € | 3.264,00 € | |
| 15,94 € | 7.970,00 € |
Need more?