Reference Only
BD-02BMFA-LL7001
Standard Circular Connector Ceres, Standard Size, Plastic, 5A, 02 pins, Male Connector, Female Contact, Straight, 2 Points Lock, Solder, Field Installable, F4.5 - F6.5mm, IP67.
Datasheet
BD-02BMFA-LL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 2 Position | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | B | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,09 € | 60,90 € | |
| 5,94 € | 118,80 € | |
| 5,57 € | 278,50 € | |
| 5,31 € | 531,00 € | |
| 5,04 € | 1.008,00 € | |
| 4,70 € | 2.350,00 € | |
| 4,35 € | 4.350,00 € | |
| 4,30 € | 8.600,00 € |
Need more?