Reference Only
BD-03BFFA-QL8MP0
Standard Circular Connector X-Lok, Standard Size, Plastic, 5A, 03 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F6.0 - F8.0mm, IP68.
Datasheet
BD-03BFFA-QL8MP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| IP Rating | IP68 | |
| Current Rating | 5 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,94 € | 49,40 € | |
| 4,50 € | 90,00 € | |
| 4,29 € | 214,50 € | |
| 4,04 € | 404,00 € | |
| 3,68 € | 736,00 € | |
| 3,39 € | 1.695,00 € | |
| 3,07 € | 3.070,00 € | |
| 2,89 € | 5.780,00 € |
Need more?