Reference Only
BD-04PMMP-QC8001
New Product
Standard Circular Connector X-Lok, Standard Size, Plastic, 5A, 4 pins, Male Connector, Male Contact, Circular, 5/8"-27 UNS, Push Lock, PCB 180, Receptacle, Front Fastened, IP68 Unmated.
Datasheet
BD-04PMMP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Current Rating | 5 A | |
| Series | X-Lok | |
| Color | Black | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Length | 18.9 mm | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,45 € | 64,50 € | |
| 6,07 € | 151,75 € | |
| 5,92 € | 296,00 € | |
| 5,77 € | 577,00 € | |
| 5,15 € | 1.287,50 € | |
| 4,83 € | 2.415,00 € | |
| 4,27 € | 4.270,00 € |
Need more?