Reference Only
BD-05PMFP-LC7001
Standard Circular Connector Ceres, Standard Size, Plastic, 5A, 05 pins, Male Connector, Female Contact, Circular, 2 Points Lock, PCB 180, Receptacle, IP67.
Datasheet
BD-05PMFP-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | B | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWBD-05PMFP-LC7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,82 € | 58,20 € | |
| 5,50 € | 110,00 € | |
| 5,14 € | 257,00 € | |
| 4,78 € | 478,00 € | |
| 4,44 € | 888,00 € | |
| 4,06 € | 2.030,00 € | |
| 3,69 € | 3.690,00 € | |
| 3,55 € | 7.100,00 € |
Need more?