Reference Only
BD-05RMFS-QC8001
Standard Circular Connector 5P M CONN F PIN Std, Recept Rear.
Datasheet
BD-05RMFS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| Current Rating | 5 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,29 € | 52,90 € | |
| 5,05 € | 101,00 € | |
| 4,75 € | 237,50 € | |
| 4,35 € | 435,00 € | |
| 4,10 € | 820,00 € | |
| 3,82 € | 1.910,00 € | |
| 3,58 € | 3.580,00 € | |
| 3,47 € | 6.940,00 € |
Need more?