Reference Only
BD-06BFFA-QL8AP0
Standard Circular Connector X-Lok, Standard Size, Plastic, 5A, 06 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F5.0 - F10.0mm, IP68.
Datasheet
BD-06BFFA-QL8AP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 6 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,77 € | 67,70 € | |
| 6,58 € | 131,60 € | |
| 6,42 € | 321,00 € | |
| 5,98 € | 598,00 € | |
| 5,71 € | 1.142,00 € | |
| 5,44 € | 2.720,00 € | |
| 5,21 € | 5.210,00 € | |
| 5,15 € | 10.300,00 € |
Need more?