Reference Only
BD-06BMFA-LL7001
Standard Circular Connector Ceres, Standard Size, Plastic, 5A, 06 pins, Male Connector, Female Contact, Straight, 2 Points Lock, Solder, Field Installable, F4.5 - F6.5mm, IP67.
Datasheet
BD-06BMFA-LL7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 6 Position | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | B | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,61 € | 86,10 € | |
| 7,91 € | 158,20 € | |
| 7,68 € | 384,00 € | |
| 7,14 € | 714,00 € | |
| 6,65 € | 1.330,00 € | |
| 6,25 € | 3.125,00 € | |
| 5,84 € | 5.840,00 € |
Need more?