
BD-06PMFP-QC8001
New Product
Standard Circular Connector X-Lok, Standard Size, Plastic, 5A, 06 pins, Male Connector, Female Contact, Circular, 5/8"-27 UNS, Push Lock, PCB 180, Receptacle, Front Fastened, IP68 Unmated.
Datasheet
BD-06PMFP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Standard Circular Connector | |
| Number of Positions | 6 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| Diameter | 15.45 mm | |
| IP Rating | IP68 | |
| Current Rating | 5 A | |
| Series | X-Lok | |
| Color | Black | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Length | 18.9 mm | |
| Mating Style | Quick Lock | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8 in | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,09 € | 80,90 € |
Need more?