Reference Only
BD-07BMMA-QL8MN0
Standard Circular Connector X-Lok, Standard Size, Plastic, 5A, 07 pins, Male Connector, Male Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F6.0 - F8.0mm, IP68.
Datasheet
BD-07BMMA-QL8MN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 7 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,68 € | 36,80 € | |
| 3,48 € | 174,00 € | |
| 3,38 € | 338,00 € | |
| 3,12 € | 624,00 € | |
| 3,01 € | 1.505,00 € | |
| 2,76 € | 2.760,00 € | |
| 2,70 € | 5.400,00 € |
Need more?