
BDS340
Disconnect Switches BDS340.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Type | Overcurrent Protection Module | |
| Mounting Style | Panel Mount | |
| Current Rating | 30 A | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,94 € | 39,94 € | |
| 35,32 € | 353,20 € | |
| 33,68 € | 842,00 € | |
| 31,42 € | 1.571,00 € | |
| 30,19 € | 3.019,00 € | |
| 28,14 € | 7.035,00 € |
Need more?