Reference Only
BEC38-A-T20
Cable Mounting & Accessories BEVEL ENTRY CORD CLIP, ADH., ..
Datasheet
BEC38-A-T20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Wire Clip | |
| Mounting Style | Adhesive | |
| Material | Nylon | |
| Maximum Bundle Diameter | 0.38 in | |
| Width | 1.24 in | |
| Length | 1.46 in | |
| Compliance | UL | |
| Family | Bevel Entry Clips | |
| Height | 0.52 in | |
| Product | Cable Clips | |
| Series | BEC | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 184,00 € | |
| 0,90 € | 540,00 € | |
| 0,86 € | 2.236,00 € | |
| 0,82 € | 4.100,00 € | |
| 0,79 € | 7.900,00 € |
Need more?