Reference Only
BES-231-121-001
New Product
Multiple Function Sensor Modules .
Datasheet
BES-231-121-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Battery Safety Sensor | |
| Type | Electrolyte Sensor | |
| Interface Type | CAN | |
| Operating Supply Voltage | 24 VDC | |
| Maximum Operating Temperature | + 85 C | |
| Application | Li-ion Battery Packs | |
| Dimensions | 61.25 mm x 40.24 mm x 17 mm | |
| Height | 17 mm | |
| Length | 61.25 mm | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Operating Supply Current | 20 mA | |
| Packaging | Bulk | |
| Product Type | Multiple Function Sensor Modules | |
| Series | BES 24V | |
| Subcategory | Sensor Modules | |
| Width | 40.24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,45 € | 2.172,50 € |
Need more?
Available Regional Inventory
50 available now at tti.com