Reference Only
BESL-20200-000
New Product
Battery Management .
Datasheet
BESL-20200-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Battery Management | |
| Product | Battery Management | |
| Output Voltage | 2.5 V | |
| Operating Supply Voltage | 5 V | |
| Mounting Style | SMD/SMT | |
| Series | BES LITE | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Current | 3 mA | |
| Product Type | Battery Management | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,21 € | 860,50 € | |
| 16,69 € | 1.669,00 € | |
| 16,46 € | 4.115,00 € | |
| 15,66 € | 7.830,00 € |
Need more?
Available Regional Inventory
150 available now at tti.com