Reference Only
BFW200MKF08
Carbon Film Resistors - Through Hole 200Mohms 10% Radial Lugs.
Datasheet
BFW200MKF08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Carbon Film Resistors - Through Hole | |
| Series | BFW | |
| Termination Style | Radial Lug | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Carbon Film Resistors | |
| Subcategory | Resistors | |
| Technology | Carbon Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100065 |
| TARIC | 8533100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,67 € | 766,70 € | |
| 69,88 € | 1.747,00 € | |
| 68,93 € | 3.446,50 € | |
| 68,00 € | 6.800,00 € |
Need more?